Arrow Electronic Components Online
DC2285A|ADI|limage
DC2285A|ADI|simage
Power Management Development Boards and Kits

DC2285A

LT8705AEUHF Demo Board, VIN = 36V to 75V, VOUT = 48V @ 18A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Output Voltage Range (VDC)
    48(Typ)
  • Output Current (mA)
    20000
  • Input Voltage Range
    36VDC to 75VDC
  • Typical Switching Frequency (kHz)
    120
  • Efficiency (%)
    98.6|98.7|99
  • Supported Device
    LT8705A

Documentation and Resources

Datasheets
Design resources