Power Management Development Boards and Kits
DC2276A
LT3091EDE Demo Board, Negative LDO with Programmable Current Limit, –1.5V ≤ VIN ≤ –36V, VOUT = –1.25V/–2.5V/–5V/–12V/–15V @ 1.5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
1.25(Typ)|2.5(Typ)|5(Typ)|12(Typ)|15(Typ)
Output Current (mA)
10|1500
Input Voltage Range
1.5VDC to 36VDC
Supported Device
LT3091EDE

