Arrow Electronic Components Online
DC2255A|ADI|originalImage
DC2255A|ADI|limage
Power Management Development Boards and Kits

DC2255A

LTC3106EUDC Demo Board, Buck-Boost, 0.35V ≤ VIN ≤ 5.1V; VOUT = 1.8/2.2/3.3/5V @ 300mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.8(Typ)|2.2(Typ)|3.3(Typ)|5(Typ)
  • Output Current (mA)
    300
  • Input Voltage Range
    0.350VDC to 5.1VDC
  • Supported Device
    LTC3106EUDC

Documentation and Resources

Datasheets
Design resources