Clock and Timing Development Boards and Kits
DC2248A-A
LTC6951 Demo Board, 5-Output Integer-N PLL with Integrated VCO, Output Range: 1.95MHz to 2.5GHz (requires DC590 or DC2026)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC6951IUHF
Supported Device Technology
Clock Generator and Synthesizer
Typical Operating Supply Voltage (V)
9(Max)

