Arrow Electronic Components Online
DC2246B|ADI|limage
DC2246B|ADI|simage
Power Management Development Boards and Kits

DC2246B

LT3042EDD Demo Board, Ultralow Noise, Ultrahigh PSRR RF LDO, 3.8V ≤ VIN ≤ 20V, VOUT = 3.3V @ 200mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.2 to 3.4
  • Output Current (mA)
    0 to 200
  • Input Voltage Range
    3.8VDC to 20VDC
  • Supported Device
    LT3042EDD

Documentation and Resources

Datasheets
Design resources