Power Management Development Boards and Kits
DC2240A
LT8714EFE Demo Board, Synchronous 4-Quadrant Controller, 10V ≤ VIN ≤ 14V, -5V ≤ VOUT ≤ 5V @ 5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
4.85 to 5.15
Output Current (mA)
5000
Input Voltage Range
10VDC to 14VDC
Typical Switching Frequency (kHz)
200
Efficiency (%)
80|89
Supported Device
LT8714

