Power Management Development Boards and Kits
DC2239A
LTC7860 Specialized Power IC and Module 3.5V to 17.5V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Demonstration Circuit
Supported Device Technology
Specialized Power IC and Module
Number of Outputs
1
Output Voltage Range (VDC)
3.5 to 17.5
Output Current (mA)
5000
Input Voltage Range
3.5VDC to 60VDC
Typical Switching Frequency (kHz)
535
Supported Device
LTC7860

