Power Management Development Boards and Kits
DC2236A-A
LTC3890-2 DC to DC Controller 11.76V to 12.24V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
11.76 to 12.24
Output Current (mA)
25000
Input Voltage Range
16VDC to 60VDC
Typical Switching Frequency (kHz)
150
Efficiency (%)
97
Supported Device
LTC3890-2

