Arrow Electronic Components Online
DC2221A|ADI|simage
DC2221A|ADI|limage
Power Management Development Boards and Kits

DC2221A

LTC3807EFE DC to DC Controller 11.76V to 12.24V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.76 to 12.24
  • Output Current (mA)
    15000
  • Input Voltage Range
    16VDC to 38VDC
  • Typical Switching Frequency (kHz)
    120
  • Efficiency (%)
    97
  • Supported Device
    LTC3807EFE

Documentation and Resources

Datasheets
Design resources