Arrow Electronic Components Online
DC2199AB|ADI|simage
DC2199AB|ADI|limage
Power Management Development Boards and Kits

DC2199A-B

LTC3765/LTC3766 DC to DC Controller/PWM and Resonant Controller 24V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller/PWM and Resonant Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24(Typ)
  • Output Current (mA)
    15000
  • Input Voltage Range
    36VDC to 60VDC
  • Typical Switching Frequency (kHz)
    200
  • Efficiency (%)
    96
  • Supported Device
    LTC3765/LTC3766

Documentation and Resources

Datasheets
Design resources