Arrow Electronic Components Online
DC2177AA|ADI|limage
DC2177AA|ADI|simage
Power Management Development Boards and Kits

DC2177A-A

LT3061 Demo Board, Micropower, Low Noise LDO with Output Discharge, 2.1V ≤ VIN ≤ 45V, VOUT = 1.2V to 5V @ 100mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.17 to 5.13
  • Output Current (mA)
    100
  • Input Voltage Range
    2.1VDC to 45VDC
  • Supported Device
    LT3061

Documentation and Resources

Datasheets
Design resources