Arrow Electronic Components Online
DC2174AB|ADI|simage
DC2174AB|ADI|limage
Power Management Development Boards and Kits

DC2174A-B

LTC3882EUJ Demo Board, Dual Phase Single Output PMBus Buck, 7V ≤ VIN ≤ 14V; 0.5V ≤ VOUT0 ≤ 2V @ 70A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    0.5 to 2
  • Output Current (mA)
    70000
  • Input Voltage Range
    7VDC to 14VDC
  • Typical Switching Frequency (kHz)
    450
  • Efficiency (%)
    88.6
  • Supported Device
    LTC3882EUJ

Documentation and Resources

Datasheets
Design resources