Arrow Electronic Components Online
DC2123B|ADI|simage
DC2123B|ADI|limage
Power Management Development Boards and Kits

DC2123B

LT3790 Demo Board, Synchronous Buck-Boost, 8V ≤ VIN ≤ 56V, VOUT = 24V at up to 5A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    23.5 to 24.5
  • Output Current (mA)
    5000
  • Input Voltage Range
    8VDC to 56VDC
  • Typical Switching Frequency (kHz)
    200
  • Efficiency (%)
    98
  • Supported Device
    LT3790

Documentation and Resources

Datasheets
Design resources