Power Management Development Boards and Kits
DC2122A
LTC3859ALEUHF DC to DC Controller 4.9V to 5.1V/8.33V to 8.67V/9.8V to 10.2V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
3
Output Voltage Range (VDC)
4.9 to 5.1/8.33 to 8.67/9.8 to 10.2
Output Current (mA)
3000/5000/7000
Input Voltage Range
4.5VDC to 36VDC
Typical Switching Frequency (kHz)
350
Efficiency (%)
97.8
Supported Device
LTC3859ALEUHF

