Power Management Development Boards and Kits
DC2067A
LT8710EFE Inverting Demo Board, 4.5V ≤ VIN ≤ 28V; VOUT: -5V @ 6A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
4.85 to 5.15
Output Current (mA)
6000
Input Voltage Range
4.5VDC to 28VDC
Typical Switching Frequency (kHz)
300
Efficiency (%)
88.5
Supported Device
LT8710

