Power Management Development Boards and Kits
DC2024A-A
LTC4282 Demo Board, 100A Hot Swap Controller with Telemetry [requires DC1613]
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Hot Swap Controller
Number of Outputs
1
Output Current (mA)
100000
Input Voltage Range
2.9VDC to 30VDC
Supported Device
LTC4282

