Arrow Electronic Components Online
DC2001A|ADI|simage
DC2001A|ADI|limage
Power Management Development Boards and Kits

DC2001A

LTC3787EUFD Demo Board, LTC3787(x2) Paralleled Boost Controllers, 6V ≤ VIN ≤ 24V, VOUT = 24V @ Up to 30A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    23.52 to 24.48
  • Output Current (mA)
    25000 to 30000
  • Input Voltage Range
    6VDC to 24VDC
  • Typical Switching Frequency (kHz)
    350
  • Efficiency (%)
    98.2
  • Supported Device
    LTC3787EUFD

Documentation and Resources

Datasheets
Design resources