Arrow Electronic Components Online
DC1999A|ADI|simage
DC1999A|ADI|limage
Power Management Development Boards and Kits

DC1999A

LTC3111 Demo Board, Buck-Boost Converter, 2.5V ≤ VIN ≤ 15V, VOUT = 5V @ 1.5A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    1500
  • Input Voltage Range
    2.5VDC to 15VDC
  • Typical Switching Frequency (kHz)
    800
  • Supported Device
    LTC3111EDHD

Documentation and Resources

Datasheets
Design resources