Arrow Electronic Components Online
DC1997AB|ADI|simage
DC1997AB|ADI|limage
Power Management Development Boards and Kits

DC1997A-B

LTC3838EUHF-2 Demo Board, 4.5V ≤ VIN ≤ 14V; VOUT1 = 1.5V @ 20A, VOUT2 = 1.2V @ 20A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.176 to 1.224/1.47 to 1.53
  • Output Current (mA)
    20000
  • Input Voltage Range
    4.5VDC to 14VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    88.8/90.4
  • Supported Device
    LTC3838EUHF-2

Documentation and Resources

Datasheets
Design resources