RF/Wireless Development Boards and Kits
DC1983A
LTC5510, Demo Board - (High Frequency) Input Frequency Range 30MHz to 3GHz; Output Range 1.2GHz to 2.1GHz
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DC1983A
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC5510
Supported Device Technology
Up-Down Converter and Mixer
Typical Operating Frequency (MHz)
6000(Max)
Typical Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105

