Arrow Electronic Components Online
DC1956A|ADI|simage
DC1956A|ADI|limage
Power Management Development Boards and Kits

DC1956A

LT3905 Demo Board, Boost with APD Current Monitor, 2.7V ≤ VIN ≤ 12V, VOUT = 50V @ 2mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    48 to 52
  • Output Current (mA)
    2
  • Input Voltage Range
    2.7VDC to 12VDC
  • Typical Switching Frequency (kHz)
    1000
  • Supported Device
    LT3905

Documentation and Resources

Datasheets
Design resources