Arrow Electronic Components Online
DC1925AA|ADI|simage
DC1925AA|ADI|limage
Data Conversion Development Boards and Kits

DC1925A-A

LTC2378-20 Demo Board, 20-Bit, 1Msps, SAR ADC with 104dB SNR. Requires DC2026

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2378CMS-20
  • Supported Device Technology
    ADC
  • Number of Bits
    20
  • Sampling Rate (SPS)
    1M
  • Development Software
    Pscope Version K73
  • Input Voltage Range (VDC)
    9(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources