Arrow Electronic Components Online
DC1908AG|ADI|limage
DC1908AG|ADI|simage
Data Conversion Development Boards and Kits

DC1908A-G

LTC2328-16 Demo Board, 16-Bit, 1Msps, Single-Ended SAR ADC with True Bipolar +/-10V Inputs. Req DC590 or DC718

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2328CMS-16
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    1M
  • Development Software
    Pscope K72
  • Input Voltage Range (VDC)
    16(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources