Data Conversion Development Boards and Kits
DC1908A-C
LTC2336-18 Demo Board, 18-Bit, 250ksps, Fully Differential SAR ADC with True Bipolar +/-10V Inputs. Req DC590 or DC718
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2336CMS-18
Supported Device Technology
ADC
Number of Bits
18
Sampling Rate (SPS)
250K
Development Software
Pscope Version K72
Input Voltage Range (VDC)
16(Typ)
Daughter Cards
No
Support FPGA
No

