Data Conversion Development Boards and Kits
DC1884A-F
LTM9006-14, 14-Bit, 25Msps, 1.8V Octal Serial ADC, 1MHz < Ain < 70MHz, Requires DC1371 and DC1075
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTM9006-14
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
25M
Development Software
Pscope
Input Voltage Range (VDC)
3.3 to 6
Daughter Cards
No
Support FPGA
No

