Power Management Development Boards and Kits
DC1877A
LTC3630AEDHC DC to DC Converter and Switching Regulator Chip 1.764V to 1.836V/3.234V to 3.366V/4.9V to 5.1V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DC1877A
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
4.9 to 5.1|3.234 to 3.366|1.764 to 1.836
Output Current (mA)
500
Input Voltage Range
4VDC to 76VDC
Supported Device
LTC3630AEDHC

