Arrow Electronic Components Online
DC185A|ADI|simage
DC185A|ADI|limage
Power Management Development Boards and Kits

DC185A

LT1370CR, 5V or 12V Output Boost Converter, 2.7V min VIN, 6A Switch

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.85 to 5.17|11.6 to 12.4
  • Input Voltage Range
    2.7VDC to 12VDC
  • Typical Switching Frequency (kHz)
    500
  • Supported Device
    LT1370

Documentation and Resources

Datasheets
Design resources