Arrow Electronic Components Online
DC1819A|ADI|simage
DC1819A|ADI|limage
Power Management Development Boards and Kits

DC1819A

LTC4415EMSE Demo Board I Dual 4A Ideal Diodes with Adjustable Current Limit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    OR Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.7 to 5.5
  • Output Current (mA)
    4000/6000
  • Input Voltage Range
    1.7VDC to 5.5VDC
  • Supported Device
    LTC4415EMSE

Documentation and Resources

Datasheets
Design resources