Arrow Electronic Components Online
DC1814AC|ADI|simage
DC1814AC|ADI|limage
Power Management Development Boards and Kits

DC1814A-C

LTC4274A-3 Demo Board, LTPoE++ (70W) PSE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Power Over Ethernet Controller
  • Input Voltage Range
    54.75VDC to 57VDC
  • Supported Device
    LTC4274A-3

Documentation and Resources

Datasheets
Design resources