Arrow Electronic Components Online
DC1807AB|ADI|simage
DC1807AB|ADI|limage
Power Management Development Boards and Kits

DC1807A-B

LTC3869EUFD DC to DC Controller 1.176V to 1.224V/1.47V to 1.53V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.176 to 1.224/1.47 to 1.53
  • Input Voltage Range
    4.5VDC to 14VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    86.7/87.4
  • Supported Device
    LTC3869EUFD

Documentation and Resources

Datasheets
Design resources