Data Conversion Development Boards and Kits
DC1805A-H
LTC6362 with 250ksps 18-bit LTC2376-18 SAR ADC, LTC6655-5. Requires DC718 or DC2026
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2376CMS-18
Supported Device Technology
ADC
Number of Bits
18
Sampling Rate (SPS)
250K
Development Software
Pscope Version K72
Input Voltage Range (VDC)
9(Typ)
Daughter Cards
No
Support FPGA
No

