Arrow Electronic Components Online
DC1805AD|ADI|simage
DC1805AD|ADI|limage
Data Conversion Development Boards and Kits

DC1805A-D

LTC6362 with 250ksps 16-bit LTC2376-16 Demo Board, SAR ADC, LTC6655-5. Requires DC718 or DC2026

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2376CMS-16
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    250K
  • Development Software
    Pscope Version K72
  • Input Voltage Range (VDC)
    9(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources