Power Management Development Boards and Kits
DC177A
LT1339CN DC to DC Controller 5V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
50000
Input Voltage Range
28VDC(Typ)
Supported Device
LT1339CN

