Data Conversion Development Boards and Kits
DC1763A-C
LTC2193, 16-bit 80Msps ADC, Serial LVDS Outputs, 5-170MHz, Requires DC1371 and DC1075
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2193
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
80M
Development Software
Pscope
Input Voltage Range (VDC)
3 to 6
Daughter Cards
No
Support FPGA
No

