Power Management Development Boards and Kits
DC1749B
LT8610 Demo Board, Synchronous Step-Down Converter: 3.4V to 42V Input, 5VOUT at 2.5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
4.8 to 5.2
Output Current (mA)
2500
Input Voltage Range
5.5VDC to 42VDC
Typical Switching Frequency (kHz)
1850 to 2150
Efficiency (%)
92
Supported Device
LT8610

