Power Management Development Boards and Kits
DC1743A
LTM4613EV Demo Board, Ultralow EMI, 36V, 8A Step-Down uModule Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
5 to 36
Output Current (mA)
8000
Input Voltage Range
5VDC to 36VDC
Typical Switching Frequency (kHz)
165|250|600
Efficiency (%)
93
Supported Device
LTM4613

