Arrow Electronic Components Online
DC1724A|ADI|simage
DC1724A|ADI|limage
Power Management Development Boards and Kits

DC1724A

LTM8029 Demo Board, uModule Regulator, 5.6V ≤ VIN ≤ 36V, VOUT = 5V @ 600mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC1724A
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    600
  • Input Voltage Range
    5.6VDC to 36VDC
  • Typical Switching Frequency (kHz)
    600
  • Efficiency (%)
    85
  • Supported Device
    LTM8029

Documentation and Resources

Datasheets
Design resources