RF/Wireless Development Boards and Kits
DC1710A-D
LTC5593 Up-Down Converter and Mixer Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC5593
Supported Device Technology
Up-Down Converter and Mixer
Typical Operating Frequency (MHz)
4500(Max)
Typical Operating Supply Voltage (V)
4

