Arrow Electronic Components Online
DC1696A|ADI|simage
DC1696A|ADI|limage
Power Management Development Boards and Kits

DC1696A

LTM8026 Demo Board, CVCC Buck uModule, 6V ≤ VIN ≤ 36V, VOUT = 3.3V @ 5A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.135 to 3.465
  • Output Current (mA)
    5000
  • Input Voltage Range
    6VDC to 36VDC
  • Typical Switching Frequency (kHz)
    550
  • Efficiency (%)
    86
  • Supported Device
    LTM8026

Documentation and Resources

Datasheets
Design resources