Power Management Development Boards and Kits
DC1695B
LTC3891EFE Demo Board, 4.5V ≤ VIN ≤ 60V, VOUT = 3.3V @ 5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
3.234 to 3.366
Output Current (mA)
5000
Input Voltage Range
4.5VDC to 60VDC
Typical Switching Frequency (kHz)
225
Efficiency (%)
92
Supported Device
LTC3891EFE

