Arrow Electronic Components Online
DC1645AC|ADI|simage
DC1645AC|ADI|limage
Power Management Development Boards and Kits

DC1645A-C

LTM8061-8.2 Demo Board, 12V ≤ VIN ≤ 32V, 2A uModule Buck Li-Ion Battery Charger, VOUT = 8.2V @ 2A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    8.16 to 8.24
  • Output Current (mA)
    2000
  • Input Voltage Range
    12VDC to 32VDC
  • Supported Device
    LTM8061-8.2

Documentation and Resources

Datasheets
Design resources