Arrow Electronic Components Online
DC1620AD|ADI|simage
DC1620AD|ADI|limage
Data Conversion Development Boards and Kits

DC1620A-D

LTC2182, 16-Bit 65Msps Dual ADC, DDR LVDS Outputs, 5MHz to 140MHz, Requires DC890, LVDS_XFMR and DC1075

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2182
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    65M
  • Development Software
    Pscope
  • Input Voltage Range (VDC)
    4.5 to 6
  • Daughter Cards
    No
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources