Arrow Electronic Components Online
DC1570AA|ADI|simage
DC1570AA|ADI|limage
Power Management Development Boards and Kits

DC1570A-A

LT3663EDCB-3.3 Demo Board, Adj Current Limit, 7.5V ≤ VIN ≤ 36/60V, Vout = 3.3V @ 0.6A to 1.2A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.24 to 3.36
  • Output Current (mA)
    1200
  • Input Voltage Range
    7.5VDC to 36VDC
  • Supported Device
    LT3663EDCB-3.3

Documentation and Resources

Datasheets
Design resources