Arrow Electronic Components Online
DC1565AC|ADI|simage
DC1565AC|ADI|limage
Data Conversion Development Boards and Kits

DC1565A-C

LTC2150-14, 14-bit, 170Msps, 1.8V Single ADC, 5MHz-140MHz, DDR LVDS Outputs, requires DC1371

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2150-14
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    170M
  • Development Software
    Pscope
  • Input Voltage Range (VDC)
    3.6 to 6
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources