Arrow Electronic Components Online
DC1563AC|ADI|simage
DC1563AC|ADI|limage
Data Conversion Development Boards and Kits

DC1563A-C

LTC2312-12 Demo Board, 12-bit, 500ksps Serial SAR ADC with 20ppm/°C (Max) Internal Reference in TSOT-8 (Requires DC2026 or DC718)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2312CTS8-12
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    500K
  • Development Software
    Pscope Version K73
  • Input Voltage Range (VDC)
    9 to 10
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources