Arrow Electronic Components Online
DC1555CA|ADI|simage
DC1555CA|ADI|limage
Power Management Development Boards and Kits

DC1555C-A

LTC4365 Specialized Power IC and Module Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    1
  • Input Voltage Range
    0VDC to 30VDC
  • Supported Device
    LTC4365

Documentation and Resources

Datasheets
Design resources