Arrow Electronic Components Online
DC1516AA|ADI|limage
DC1516AA|ADI|simage
Power Management Development Boards and Kits

DC1516A-A

LTC3833EFE Demo Board, VIN = 4.5V to 24V, VOUT1 = 1.5V @ 15A, Inductor DCR Sensing, 89.4% Efficiency

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.47 to 1.53
  • Output Current (mA)
    15000
  • Input Voltage Range
    4.5VDC to 24VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    87.8|89.4
  • Supported Device
    LTC3833EFE

Documentation and Resources

Datasheets
Design resources