Data Conversion Development Boards and Kits
DC1488A-C
LTC2634-HZ12, 12-Bit VOUT Quad DAC (4.096V Reference, Reset to Zero-scale), (Requires DC590)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2634-HZ12
Supported Device Technology
DAC
Number of Bits
12
Daughter Cards
No
Support FPGA
No

