Data Conversion Development Boards and Kits
DC1485A
LTC2757ACLX, 18-Bit Parallel IOUT DAC with Softspan (1LSB INL), Requires DC590
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2757
Supported Device Technology
DAC
Number of Bits
18
Input Voltage Range (VDC)
15(Typ)
Daughter Cards
No
Support FPGA
No

