Arrow Electronic Components Online
DC1447A|ADI|simage
DC1447A|ADI|limage
Power Management Development Boards and Kits

DC1447A

LT3082EDD Linear Regulator 1.164V to 1.236V/1.746V to 1.854V/2.425V to 2.575V/3.201V to 3.399V/4.85V to 5.15V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.164 to 1.236|1.746 to 1.854|2.425 to 2.575|3.201 to 3.399|4.85 to 5.15
  • Output Current (mA)
    200
  • Input Voltage Range
    2.8VDC to 35VDC
  • Supported Device
    LT3082EDD

Documentation and Resources

Datasheets
Design resources